- Home ›
- All Products›
- 1004-183
1004-183
Megger / Biddle
1004-183 Car Battery Charger, 12 VDC, 2.5 mm Pin, For MIT400/2 Series And MIT2500 Insulation Resistance Testers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1004-183 Car Battery Charger, 12 VDC, 2.5 mm Pin, For MIT400/2 Series And MIT2500 Insulation Resistance Testers
Search Keywords: 1004183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1004-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$76.21
5
$68.00
10
$65.97
25
$60.55
50
$59.64
100
$58.75
250 +
$56.67
Click for Quote
Log in
to unlock special pricing