- Home ›
- All Products›
- 458-M101-105
458-M101-105
Mega Electronics
10A Hospital Grade US Detachable Power Cord 10ft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10A Hospital Grade US Detachable Power Cord 10ft
Search Keywords: 458M101105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mega Electronics
-
Part No:458-M101-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$14.52
25
$11.25
65
$10.64
100
$10.58
250 +
$10.53
Click for Quote
Log in
to unlock special pricing