- Home ›
- All Products›
- 17500
Mega Electronics
17500
10A US Detachable Power Cord 6'7"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mega Electronics |
| Part No: | 17500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |