- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- UX12AC23-BTHR-7
Mechatronics
UX12AC23-BTHR-7
Fan Tubeaxial - 230VAC - Square - 120mm x 120mm - Ball - 130.0 CFM (3.64m³/min) - 47.0 dB(A) - 2 Terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | UX12AC23-BTHR-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414599080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 120 x 120 x 38 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 21 W |
| Maximum Airflow: | 109,130 CFM |
| Noise Level: | 43,47 dB |
| Termination: | Terminal |
| Housing Material: | DieCast Aluminum |