Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF25HC23-BTHR

AC Fan Axial Ball Bearing 230V 850CFM 65dB 254 X 107mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 230V 850CFM 65dB 254 X 107mm
Search Keywords: UF25HC23BTHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    UF25HC23-BTHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Category:
    AC Fan
  • Dimension:
    254mm dia x 107 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    125 W
  • Maximum Airflow:
    850 CFM
  • Noise Level:
    65 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF25HC23-BTHR RoHS compliant?
Yes, UF25HC23-BTHR is RoHS compliant.
What is the lead time for UF25HC23-BTHR?
The standard lead time for UF25HC23-BTHR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
20 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.10
5
$119.12
10
$96.38
20
$91.01
50
$81.86
100 +
$80.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!