- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- UF25GCA23-BTHR
UF25GCA23-BTHR
Mechatronics
AC Fan Axial Ball Bearing 230V 680CFM 62dB 254 X 89mm
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 230V 680CFM 62dB 254 X 89mm
Search Keywords: UF25GCA23BTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:UF25GCA23-BTHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:254mm dia x 89 mm
-
Voltage Rating:230 V
-
Power Rating:75 W
-
Maximum Airflow:680 CFM
-
Noise Level:62 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$104.69
5
$86.38
10
$83.66
20
$81.02
50
$80.62
100 +
$80.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT