- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- UF25GC12-BTHR
Mechatronics
UF25GC12-BTHR
AC Fan Axial Ball Bearing 620CFM 58dB 254 X 89mm
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 620CFM 58dB 254 X 89mm
Search Keywords: UF25GC12BTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:UF25GC12-BTHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:254mm dia x 89 mm
-
Voltage Rating:115 V
-
Power Rating:72 W
-
Maximum Airflow:620 CFM
-
Noise Level:58 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is UF25GC12-BTHR RoHS compliant?
Yes, UF25GC12-BTHR is RoHS compliant.
What is the lead time for UF25GC12-BTHR?
The standard lead time for UF25GC12-BTHR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 1/25/27
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$121.76
5
$101.47
10
$80.48
20
$73.97
50
$66.55
100 +
$64.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT