Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF200BMB12-H2C2A

Fan Motorized Impellers - 115VAC - Square - 225mm x 225mm - Ball - 625.0 CFM (17.50m³/min) - 61.0 dB(A) - 2 Terminals.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
Fan Motorized Impellers - 115VAC - Square - 225mm x 225mm - Ball - 625.0 CFM (17.50m³/min) - 61.0 dB(A) - 2 Terminals.
Search Keywords: UF200BMB12H2C2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    UF200BMB12-H2C2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    225 x 225 x 80 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    100 W
  • Maximum Airflow:
    625 CFM
  • Noise Level:
    61 dB
  • Special Features:
    None
  • Termination:
    Terminal w/Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF200BMB12-H2C2A RoHS compliant?
Yes, UF200BMB12-H2C2A is RoHS compliant.
What is the lead time for UF200BMB12-H2C2A?
The standard lead time for UF200BMB12-H2C2A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$159.17
5
$156.57
10
$137.99
20
$116.19
50
$109.76
100 +
$107.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!