Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF190APA23-H1C2A

AC Motorized Impeller Centrifugal Ball Bearing 230V 335CFM/370CFM 60dB/63dB 190 X 70mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V 335CFM/370CFM 60dB/63dB 190 X 70mm
Search Keywords: UF190APA23H1C2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: UF190APA23-H1C2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Motorized Impeller
Dimension: 190mm dia x 70 mm
Voltage Rating: 230 V
Power Rating: 72 W
Maximum Airflow: 370 CFM
Noise Level: 63 dB
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -40 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF190APA23-H1C2A RoHS compliant?
Yes, UF190APA23-H1C2A is RoHS compliant.
What is the lead time for UF190APA23-H1C2A?
The standard lead time for UF190APA23-H1C2A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.98
5
$91.07
10
$73.26
20
$69.19
50
$62.25
100 +
$61.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!