Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF17PC23-BTHR

Fan Tubeaxial - 230VAC - Round - 172mm x 172mm - Ball - 226.0 CFM (6.33m³/min) - 55.0 dB(A) - 2 Terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
Fan Tubeaxial - 230VAC - Round - 172mm x 172mm - Ball - 226.0 CFM (6.33m³/min) - 55.0 dB(A) - 2 Terminals.
Search Keywords: UF17PC23BTHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: UF17PC23-BTHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 51 x 172 mm
Voltage Rating: 230 V
Power Rating: 29 W
Maximum Airflow: 226 CFM
Noise Level: 58 dB
Termination: Terminal
Housing Material: DieCast Aluminum
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF17PC23-BTHR RoHS compliant?
Yes, UF17PC23-BTHR is RoHS compliant.
What is the lead time for UF17PC23-BTHR?
The standard lead time for UF17PC23-BTHR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.37
5
$46.39
10
$43.38
25
$42.01
50
$40.28
100
$40.18
250 +
$40.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!