- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- UF15PC12-BWHR-B2
UF15PC12-BWHR-B2
Mechatronics
172x150mm, Ball, 115VAC, 0.25A Fan
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
172x150mm, Ball, 115VAC, 0.25A Fan
Search Keywords: UF15PC12BWHRB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:UF15PC12-BWHR-B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$83.62
5
$74.62
10
$72.39
25
$63.70
50
$63.54
100
$62.00
250 +
$57.05
Click for Quote
Log in
to unlock special pricing