Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF15KC12-BWHR

AC Fan Axial Ball Bearing 115V 293CFM 60dB 172 X 150 X 55mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 293CFM 60dB 172 X 150 X 55mm
Search Keywords: UF15KC12BWHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: UF15KC12-BWHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 172 x 150 x 55 mm
Voltage Rating: 115 V
Power Rating: 38 W
Maximum Airflow: 293 CFM
Noise Level: 60 dB
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF15KC12-BWHR RoHS compliant?
Yes, UF15KC12-BWHR is RoHS compliant.
What is the lead time for UF15KC12-BWHR?
The standard lead time for UF15KC12-BWHR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
On Order:
250   can ship 1/29/27
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.58
5
$55.03
10
$48.47
25
$40.03
50
$37.91
100
$35.35
250 +
$35.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!