- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- UF15AC12-BWHR-L36
UF15AC12-BWHR-L36
Mechatronics
Tubeaxial Fan - 115VAC - Rectangular/Rounded 172mm L x 150mm H - Ball Bearing - 212.0 CFM (5.94m³/min) - 58.0dB(A) - 28.00W - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 115VAC - Rectangular/Rounded 172mm L x 150mm H - Ball Bearing - 212.0 CFM (5.94m³/min) - 58.0dB(A) - 28.00W - 3400 RPM - 2 Wire Leads.
Search Keywords: UF15AC12BWHRL36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:UF15AC12-BWHR-L36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan1342
-
Dimension:172 x 150 x 381359mm
-
Voltage Rating:115 V
-
Power Rating:28 W
-
Maximum Airflow:212 CFM
-
Noise Level:58 dB
-
Special Features:Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:DieCast Aluminum1345
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$52.59
5
$46.92
10
$45.52
25
$41.30
50
$39.04
100
$38.00
250 +
$34.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT