Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF12B12-BWHR

AC Fan Axial Ball Bearing 115V 75CFM 42dB 120 X 120 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 75CFM 42dB 120 X 120 X 25mm
Search Keywords: UF12B12BWHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: UF12B12-BWHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 120 x 120 x 25 mm
Voltage Rating: 115 V
Power Rating: 11 W
Maximum Airflow: 75 CFM
Noise Level: 42 dB
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF12B12-BWHR RoHS compliant?
Yes, UF12B12-BWHR is RoHS compliant.
What is the lead time for UF12B12-BWHR?
The standard lead time for UF12B12-BWHR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$20.7720
10
$18.7694
25
$17.9024
50
$17.3665
100
$15.5620
250
$15.1265
500 +
$14.1812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!