Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

UF12AM12-BTHR-F

AC Fan Axial Ball Bearing 115V 103CFM 46dB 120 X 120 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 103CFM 46dB 120 X 120 X 38mm
Search Keywords: UF12AM12BTHRF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: UF12AM12-BTHR-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 120 x 120 x 38 mm
Voltage Rating: 115 V
Power Rating: 13 W
Maximum Airflow: 103 CFM
Noise Level: 46 dB
Special Features: None
Termination: Terminals
Housing Material: Die-Cast Aluminum
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UF12AM12-BTHR-F RoHS compliant?
Yes, UF12AM12-BTHR-F is RoHS compliant.
What is the lead time for UF12AM12-BTHR-F?
The standard lead time for UF12AM12-BTHR-F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Ships today, if you order in
On Order:
200   can ship 3/12/27
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.87
5
$37.58
10
$30.40
25
$28.29
50
$25.40
100
$24.05
250 +
$23.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!