Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

SGR-47A

Thrml Mgmt Access Fan Guard 119mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 119mm
Search Keywords: SGR47A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: SGR-47A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 116 x 116 x 3.8 mm
Family: SGR
Color: Chrome
Fits Fan Size: 119 mm
Material: Steel Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGR-47A RoHS compliant?
Yes, SGR-47A is RoHS compliant.
What is the lead time for SGR-47A?
The standard lead time for SGR-47A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.769
100
$1.016
250
$0.984
500
$0.940
1,000
$0.843
2,500
$0.808
5,000
$0.787
7,500 +
$0.785
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!