- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MS2006E12D-RSR
Mechatronics
MS2006E12D-RSR
DC Axial Fans
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MS2006E12D-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:DC Fan1342
-
Dimension:20 x 20 x 6.51359mm
-
Voltage Rating:12 V
-
Power Rating:N/A
-
Maximum Airflow:1.12 CFM
-
Noise Level:31 dB
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A