- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MR8025E12B-FSR
Mechatronics
MR8025E12B-FSR
DC Axial Fans
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
DC Axial Fans
Search Keywords: MR8025E12BFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MR8025E12B-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:80 x 80 x 25.51359mm
-
Voltage Rating:12 V
-
Power Rating:N/A
-
Maximum Airflow:67 CFM
-
Noise Level:44.2 dB
-
Special Features:PWM1363,Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A
Frequently Asked Questions
Is MR8025E12B-FSR RoHS compliant?
Yes, MR8025E12B-FSR is RoHS compliant.
What is the lead time for MR8025E12B-FSR?
The standard lead time for MR8025E12B-FSR is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$11.38
25
$10.71
50
$10.42
100
$9.80
250
$9.43
500
$8.47
1,000 +
$7.92
Click for Quote
Log in
to unlock special pricing