- Home ›
- All Products›
- MR4020X12B1-RSR
MR4020X12B1-RSR
Mechatronics
DC Fan 12 Vdc 17.2 CFM 12, 000RPM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan 12 Vdc 17.2 CFM 12, 000RPM
Search Keywords: MR4020X12B1RSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MR4020X12B1-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$9.83
50
$9.19
100
$8.40
250
$7.85
500
$7.54
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT