- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MR3010M05B-RSR
MR3010M05B-RSR
Mechatronics
DC Axial Fans
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Axial Fans
Search Keywords: MR3010M05BRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MR3010M05B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:30 x 30 x 101359mm
-
Voltage Rating:5 V
-
Power Rating:N/A
-
Maximum Airflow:5.4 CFM
-
Noise Level:25.2 dB
-
Special Features:PWM1363,Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$11.05
25
$10.68
50
$10.53
100
$9.80
250
$9.61
500
$9.08
1,000 +
$8.45
Click for Quote
Log in
to unlock special pricing