- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MD9238X24B-FSR-2212
MD9238X24B-FSR-2212
Mechatronics
Fan 92 X 92 X 38 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan 92 X 92 X 38 mm
Search Keywords: MD9238X24BFSR2212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MD9238X24B-FSR-2212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:41 x 40 x 28 mm
-
Voltage Rating:24 V
-
Power Rating:4.3 W
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$18.7470
10
$17.0959
25
$16.3812
50
$15.9393
100
$14.3099
250
$13.9519
500 +
$12.9704
Click for Quote
Log in
to unlock special pricing