- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MD9238E24B-FSR
MD9238E24B-FSR
Mechatronics
Fan Tubeaxial - 24VDC - 0.500A - Square 92mm L x 92mm - Ball - 110.6 CFM (3.10m³/min) - 4800 RPM - 55.0 dB(A) - 2 Wire Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
Fan Tubeaxial - 24VDC - 0.500A - Square 92mm L x 92mm - Ball - 110.6 CFM (3.10m³/min) - 4800 RPM - 55.0 dB(A) - 2 Wire Leads.
Search Keywords: MD9238E24BFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MD9238E24B-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:N/A
-
Maximum Airflow:110.56 CFM
-
Noise Level:55 dB
-
Special Features:High Performance
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.13
10
$13.79
25
$13.59
50
$13.39
100
$12.17
250
$12.01
500 +
$11.38
Click for Quote
Log in
to unlock special pricing