- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MD4028X24B-RSR
Mechatronics
MD4028X24B-RSR
DC Fan Axial Ball Bearing 24V 18.67CFM 47.3dB 40 X 40 X 28mm High Performance
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MD4028X24B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:24 V
-
Power Rating:4.3 W
-
Maximum Airflow:18.6CFM
-
Noise Level:47.3 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C