- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MD4028E12B-RSR
MD4028E12B-RSR
Mechatronics
DC Fan Axial Ball Bearing 12V 15.19CFM 44dB 40 X 40 X 28mm High Performance
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 15.19CFM 44dB 40 X 40 X 28mm High Performance
Search Keywords: MD4028E12BRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MD4028E12B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:2.9 W
-
Maximum Airflow:15.1CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$15.48
25
$12.33
50
$12.06
100
$10.05
250
$9.84
500
$9.79
1,000 +
$9.00
Click for Quote
Log in
to unlock special pricing