- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MC8038H24B-FSR
Mechatronics
MC8038H24B-FSR
DC Fan Axial Ball Bearing 24V 10V to 28V 69.9CFM 48.2dB 80 X 80 X 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | MC8038H24B-FSR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541409500 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 80 x 80 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 7.9 W |
| Maximum Airflow: | 69.9 CFM |
| Noise Level: | 48.2 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |