- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- M5210E05C-RSR
Mechatronics
M5210E05C-RSR
DC Fan Axial Ball-Sleeve Bearing 5V 11.3CFM 28dB 52 X 52 X 10.2mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | M5210E05C-RSR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 52 x 52 x 10.2 mm |
| Voltage Rating: | 5 V |
| Maximum Airflow: | 11.3 CFM |
| Noise Level: | 28 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |