- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- LPH92A99-BTHR
LPH92A99-BTHR
Mechatronics
AC Fan Axial Ball Bearing 100V to 240V 68CFM 42dB 92 X 92 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 100V to 240V 68CFM 42dB 92 X 92 X 38mm
Search Keywords: LPH92A99BTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:LPH92A99-BTHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.08
10
$23.92
25
$23.21
50
$22.21
100
$20.27
250 +
$19.73
Click for Quote
Log in
to unlock special pricing