Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

LPH12A99-BTHR

AC Fan Axial Ball Bearing 100V to 240V 124CFM 49dB 120 X 120 X 38.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 100V to 240V 124CFM 49dB 120 X 120 X 38.5mm
Search Keywords: LPH12A99BTHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: LPH12A99-BTHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan1342
Dimension: 120 x 120 x 38.51359mm
Voltage Rating: 100 to 240 V
Power Rating: 9.5 W
Maximum Airflow: 124 CFM
Noise Level: 49 dB
Termination: Terminal1364
Housing Material: Plastic1345
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPH12A99-BTHR RoHS compliant?
Yes, LPH12A99-BTHR is RoHS compliant.
What is the lead time for LPH12A99-BTHR?
The standard lead time for LPH12A99-BTHR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
On Order:
120   can ship 11/12/26
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.30
5
$29.29
10
$23.97
25
$22.11
50
$19.86
100
$18.81
250 +
$18.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!