Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

G9232X12B-FSR

DC Fan Axial Ball Bearing 12V 75CFM 44dB 92 X 92 X 32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 75CFM 44dB 92 X 92 X 32mm
Search Keywords: G9232X12BFSR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: G9232X12B-FSR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 92 x 92 x 32 mm
Voltage Rating: 12 V
Power Rating: 8.2 W
Maximum Airflow: 75 CFM
Noise Level: 44 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G9232X12B-FSR RoHS compliant?
Yes, G9232X12B-FSR is RoHS compliant.
What is the lead time for G9232X12B-FSR?
The standard lead time for G9232X12B-FSR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.73
25
$12.24
50
$12.15
100
$12.09
250
$12.06
500
$12.03
1,000 +
$12.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!