- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G9232M24B1-FSR
G9232M24B1-FSR
Mechatronics
DC Fan Axial Ball Bearing 24V 48CFM 32dB 92 X 92 X 32mm Tachometer
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 48CFM 32dB 92 X 92 X 32mm Tachometer
Search Keywords: G9232M24B1FSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G9232M24B1-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:3.4 W
-
Maximum Airflow:48 CFM
-
Noise Level:32 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$17.3393
25
$15.6677
50
$14.9440
100
$13.7607
250
$13.1678
500
$12.1149
1,000 +
$11.3183
Click for Quote
Log in
to unlock special pricing