- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G8032L24B-RSR
G8032L24B-RSR
Mechatronics
DC Fan Axial Ball Bearing 24V 34CFM 34dB 80 X 80 X 32mm
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 34CFM 34dB 80 X 80 X 32mm
Search Keywords: G8032L24BRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G8032L24B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:3.6 W
-
Maximum Airflow:34 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
100
$12.29
250
$11.78
500
$11.13
1,000 +
$10.66
Click for Quote
Log in
to unlock special pricing