- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G5015E24B-RSR
G5015E24B-RSR
Mechatronics
DC Fan Axial Ball Bearing 24V 10V to 28V 16CFM 34dB 50 X 50 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 10V to 28V 16CFM 34dB 50 X 50 X 15mm
Search Keywords: G5015E24BRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G5015E24B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:50 x 50 x 15 mm
-
Voltage Rating:24 V
-
Power Rating:6 W
-
Maximum Airflow:16 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$13.3786
25
$12.0888
50
$11.5304
100
$10.4493
250
$9.9991
500
$9.1717
1,000 +
$8.6552
Click for Quote
Log in
to unlock special pricing