- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G4020H24B1-RSR
Mechatronics
G4020H24B1-RSR
Axial Fans
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | G4020H24B1-RSR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan1342 |
| Dimension: | 40 x 40 x 201359mm |
| Voltage Rating: | 24 V |
| Maximum Airflow: | 11 CFM |
| Noise Level: | 29 dB |
| Special Features: | Tachometer1363 |
| Termination: | Lead Wire1364 |
| Housing Material: | Polybutylene Terephthalate1345 |
| Operating Temperature: | -10 to 70 °C |