Mechatronics Authorized Distributor

G4020H05B2-RSR-EM

DC Fan Axial Ball Bearing 5V 11CFM 29dB 40 X 40 X 20mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 5V 11CFM 29dB 40 X 40 X 20mm
Search Keywords: G4020H05B2RSREM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: G4020H05B2-RSR-EM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 40 x 40 x 20 mm
Voltage Rating: 5 V
Power Rating: 1.5 W
Maximum Airflow: 11 CFM
Noise Level: 29 dB
Rotation Detect Signal Signal: Yes
Special Features: Speed/Rotation/Rotor-Lock Alarm
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G4020H05B2-RSR-EM RoHS compliant?
Yes, G4020H05B2-RSR-EM is RoHS compliant.
What is the lead time for G4020H05B2-RSR-EM?
The standard lead time for G4020H05B2-RSR-EM is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.70
25
$12.07
50
$11.79
100
$11.07
250
$10.85
500
$10.31
1,000 +
$10.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!