- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G4020H05B2-RSR
G4020H05B2-RSR
Mechatronics
DC Fan Axial Ball Bearing 5V 11CFM 29dB 40 X 40 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 11CFM 29dB 40 X 40 X 20mm
Search Keywords: G4020H05B2RSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G4020H05B2-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:5 V
-
Power Rating:1.5 W
-
Maximum Airflow:11 CFM
-
Noise Level:29 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$11.7272
25
$10.6944
50
$10.2473
100
$9.4091
250
$9.0449
500
$8.3580
1,000 +
$7.8978
Click for Quote
Log in
to unlock special pricing