- Home ›
- All Products›
- G4010S12B-RSR
G4010S12B-RSR
Mechatronics
40X40X10.3MM, 12V, 4.2CFM, 60MA, 4000RPM, 4.2CFM, 21DBA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40X40X10.3MM, 12V, 4.2CFM, 60MA, 4000RPM, 4.2CFM, 21DBA
Search Keywords: G4010S12BRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G4010S12B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$11.9703
25
$10.8163
50
$10.3167
100
$9.4927
250
$9.0837
500
$8.6242
1,000 +
$8.0560
Click for Quote
Log in
to unlock special pricing