- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G4010L24B-RSR
G4010L24B-RSR
Mechatronics
DC Axial Fans
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Axial Fans
Search Keywords: G4010L24BRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G4010L24B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:40 x 40 x 10.31359mm
-
Voltage Rating:24 V
-
Power Rating:N/A
-
Maximum Airflow:6 CFM
-
Noise Level:22 dB
-
Special Features:Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:Polybutylene Terephthalate1345
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$12.16
25
$11.02
50
$10.52
100
$9.71
250
$9.18
500
$8.73
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing