- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G4010H24B-RSR
Mechatronics
G4010H24B-RSR
Fan Tubeaxial - 24VDC - Square - 40mm x 40mm - Ball - 9.0 CFM (0.252m³/min) - 35.0 dB(A) - 2 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G4010H24B-RSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 10.3 mm
-
Voltage Rating:24 V
-
Power Rating:3.8 W
-
Maximum Airflow:8.8 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C