- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1238M24B-FSR-EM
Mechatronics
G1238M24B-FSR-EM
DC Fan Axial Ball Bearing 24V 10V to 28V 125CFM 43dB 119 X 119 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 10V to 28V 125CFM 43dB 119 X 119 X 38mm
Search Keywords: G1238M24BFSREM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | G1238M24B-FSR-EM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 7.9 W |
| Maximum Airflow: | 125 CFM |
| Noise Level: | 43 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |
Frequently Asked Questions
Is G1238M24B-FSR-EM RoHS compliant?
Yes, G1238M24B-FSR-EM is RoHS compliant.
What is the lead time for G1238M24B-FSR-EM?
The standard lead time for G1238M24B-FSR-EM is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
19 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$33.25
5
$26.34
10
$23.01
25
$21.52
50
$20.84
100
$20.18
250 +
$20.13
Click for Quote
Log in
to unlock special pricing