Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

G1238L48B-FSR-EM

DC Fan Axial Ball Bearing 48V 107CFM 38dB 119 X 119 X 38mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 48V 107CFM 38dB 119 X 119 X 38mm
Search Keywords: G1238L48BFSREM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: G1238L48B-FSR-EM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 48 V
Power Rating: 6.2 W
Maximum Airflow: 107 CFM
Noise Level: 38 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G1238L48B-FSR-EM RoHS compliant?
Yes, G1238L48B-FSR-EM is RoHS compliant.
What is the lead time for G1238L48B-FSR-EM?
The standard lead time for G1238L48B-FSR-EM is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.35
5
$16.75
10
$16.35
25
$16.10
50
$15.87
100
$15.04
250 +
$14.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!