- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1238L24B2-FSR-WS
G1238L24B2-FSR-WS
Mechatronics
120X120X38MM, 24V, 250MA, 2400RPM, 107 Cfm, 38DBA
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
120X120X38MM, 24V, 250MA, 2400RPM, 107 Cfm, 38DBA
Search Keywords: G1238L24B2FSRWS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:G1238L24B2-FSR-WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$20.1559
10
$18.2127
25
$17.3714
50
$16.8513
100
$15.6324
250
$15.1950
500 +
$14.4475
Click for Quote
Log in
to unlock special pricing