- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1238H12B-FSR
Mechatronics
G1238H12B-FSR
DC Fan Axial Ball Bearing 12V 141CFM 46dB 119 X 119 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 141CFM 46dB 119 X 119 X 38mm
Search Keywords: G1238H12BFSR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | G1238H12B-FSR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 9 W |
| Maximum Airflow: | 141 CFM |
| Noise Level: | 46 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |
Frequently Asked Questions
Is G1238H12B-FSR RoHS compliant?
Yes, G1238H12B-FSR is RoHS compliant.
What is the lead time for G1238H12B-FSR?
The standard lead time for G1238H12B-FSR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
5
$21.41
10
$17.57
25
$17.41
50
$15.44
100
$15.37
250
$15.33
500 +
$15.29
Click for Quote
Log in
to unlock special pricing