Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

F8025H24B-FSR

DC Fan Axial Ball Bearing 24V 39CFM 29dB 80 X 80 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 39CFM 29dB 80 X 80 X 25mm
Search Keywords: F8025H24BFSR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: F8025H24B-FSR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 25 mm
Voltage Rating: 24 V
Power Rating: 2.2 W
Maximum Airflow: 39 CFM
Noise Level: 29 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F8025H24B-FSR RoHS compliant?
Yes, F8025H24B-FSR is RoHS compliant.
What is the lead time for F8025H24B-FSR?
The standard lead time for F8025H24B-FSR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 537
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.10
25
$11.06
50
$9.77
100
$8.93
250
$8.26
500
$7.87
1,000 +
$7.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!