- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F8025E24B-FSR
Mechatronics
F8025E24B-FSR
DC Fan Axial Ball Bearing 24V 46CFM 32dB 80 X 80 X 25mm
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 46CFM 32dB 80 X 80 X 25mm
Search Keywords: F8025E24BFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:F8025E24B-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:3.4 W
-
Maximum Airflow:46 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is F8025E24B-FSR RoHS compliant?
Yes, F8025E24B-FSR is RoHS compliant.
What is the lead time for F8025E24B-FSR?
The standard lead time for F8025E24B-FSR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$11.29
25
$9.37
50
$8.68
100
$8.05
250
$7.65
500
$7.29
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT