- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F8025E12B-FHR
F8025E12B-FHR
Mechatronics
F8025E12B-FHR: 80x80x25mm, 12VDC, 46CFM, 35dBA, 3600RPM, Ball, 0.24A, 2.88W, 0.21inH2O
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
F8025E12B-FHR: 80x80x25mm, 12VDC, 46CFM, 35dBA, 3600RPM, Ball, 0.24A, 2.88W, 0.21inH2O
Search Keywords: F8025E12BFHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:F8025E12B-FHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$12.59
25
$11.41
50
$10.90
100
$10.14
250
$9.59
500
$8.60
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing