- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F6025X12B-RSR
Mechatronics
F6025X12B-RSR
DC Fan Axial Ball Bearing 12V 27CFM 41dB 60 X 60 X 25mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | F6025X12B-RSR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 25 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 4 W |
| Maximum Airflow: | 27 CFM |
| Noise Level: | 41 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |