Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

F6025X12B1-FHR

DC Fan Axial Ball Bearing 12V 5.5V to 14V 28CFM 42dB 60 X 60 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 5.5V to 14V 28CFM 42dB 60 X 60 X 25mm
Search Keywords: F6025X12B1FHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: F6025X12B1-FHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 60 x 60 x 25 mm
Voltage Rating: 12 V
Power Rating: 4 W
Maximum Airflow: 28 CFM
Noise Level: 42 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F6025X12B1-FHR RoHS compliant?
Yes, F6025X12B1-FHR is RoHS compliant.
What is the lead time for F6025X12B1-FHR?
The standard lead time for F6025X12B1-FHR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.74
25
$9.25
50
$9.04
100
$8.49
250
$8.27
500
$7.65
1,000 +
$7.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!