- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F6025E24B-FHR
F6025E24B-FHR
Mechatronics
DC Fan Axial Ball Bearing 24V 24CFM 36dB 60 X 60 X 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Description
+
DC Fan Axial Ball Bearing 24V 24CFM 36dB 60 X 60 X 25mm
Search Keywords: F6025E24BFHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:F6025E24B-FHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:3 W
-
Maximum Airflow:24 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$9.999
5
$9.090
25
$8.640
50
$8.440
100
$7.670
250
$7.460
500
$7.080
1,000 +
$6.810
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments