- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F6025E24B2-FSR-TTL
F6025E24B2-FSR-TTL
Mechatronics
DC Fan Axial Ball Bearing 24V 24CFM 36dB 60 X 60 X 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 24CFM 36dB 60 X 60 X 25mm
Search Keywords: F6025E24B2FSRTTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:F6025E24B2-FSR-TTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:3 W
-
Maximum Airflow:24 CFM
-
Noise Level:36 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$12.7624
25
$11.5320
50
$10.9994
100
$9.8606
250
$9.4358
500
$8.8295
1,000 +
$8.3223
Click for Quote
Log in
to unlock special pricing