Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

F6025E12B-FHR-EM

DC Fan Axial Ball Bearing 12V 24CFM 36dB 60 X 60 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 24CFM 36dB 60 X 60 X 25mm
Search Keywords: F6025E12BFHREM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: F6025E12B-FHR-EM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 60 x 60 x 25 mm
Voltage Rating: 12 V
Power Rating: 2.8 W
Maximum Airflow: 24 CFM
Noise Level: 36 dB
Rotation Detect Signal Signal: Yes
Special Features: Speed/Rotation/Rotor-Lock Alarm
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F6025E12B-FHR-EM RoHS compliant?
Yes, F6025E12B-FHR-EM is RoHS compliant.
What is the lead time for F6025E12B-FHR-EM?
The standard lead time for F6025E12B-FHR-EM is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.947
5
$11.770
25
$11.390
50
$11.220
100
$10.430
250
$10.220
500
$9.790
1,000 +
$9.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!